USD
Favorite

SPHWHTL3D50GE4TPJF LED Lighting LH351C White, Neutral 4000K 2.9V 700mA 128° 1414 (3535 Metric)
Price & Procurement
5,054 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 0.94900 $9.49
100 0.58380 $58.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1510-2323-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $0.42321
  • Digi-Reel®  : 1510-2323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,054 - Immediate
  • Unit Price: Digi-Reel®

SPHWHTL3D50GE4TPJF

Datasheet
Digi-Key Part Number 1510-2323-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPHWHTL3D50GE4TPJF
Copy  
Description HIGH POWER LED SERIES
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LH351C White, Neutral 4000K 2.9V 700mA 128° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets LH351C
Online Catalog LH351C Series
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351C
Packaging Cut Tape (CT) 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 240lm (210lm ~ 270lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 118 lm/W
CRI (Color Rendering Index) 90
Current - Max 2A
Viewing Angle 128°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.097" (2.46mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

C16504_STRADA-2X2-T2-M

LENS CLR ASYMMETRICAL ADH SCREW

Ledil

$3.81000 Details

CS15870_STRADA-IP-2X6-T2-L

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$10.94000 Details

CS15871_STRADA-IP-2X6-T3-L

0 POSMM (D)MM(H)

Ledil

$10.94000 Details
You May Also Be Interested In

XTEAWT-00-0000-000000HE4

LED XLAMP NEUTRAL WHT 4500K 2SMD

Cree Inc.

$0.87000 Details

SPHWHTL3DA0EF4UPR6

HIGH POWER LED SERIES 3535 CERAM

Samsung Semiconductor, Inc.

$2.34000 Details
Additional Resources
Standard Package 1
Other Names 1510-2323-1