Add To Favorites
Product Overview
Digi-Key Part Number F2718-ND
Quantity Available 4,927
Can ship immediately
Manufacturer

Manufacturer Part Number

SP720APP

Description TVS ARRAY ESD 14CH 30V 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP720 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Tube ?
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 14
Applications General Purpose
Mounting Type Through Hole
Package / Case 16-DIP
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
  • V80212MS02Q - C&K | CKC3001-ND DigiKey Electronics
  • V80212MS02Q
  • C&K
  • SWITCH SLIDE DPDT 10A 125V
  • Unit Price $4.17000
  • CKC3001-ND
Additional Resources
Standard Package ? 1,000
Other Names F2718

20:00:11 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.77000 $27.70
25 2.49320 $62.33
100 2.27140 $227.14
250 2.04980 $512.45
500 1.83928 $919.64
1,000 1.55120 $1,551.20
2,500 1.47364 $3,684.10
5,000 1.41824 $7,091.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback