Add To Favorites
Product Overview
Digi-Key Part Number SP25NKUS-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 559
Manufacturer

Manufacturer Part Number

SP25NKUS

Description SOLDERING IRON 25W 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Weller®
Part Status Active
Type Iron
Tip - Temperature Up to 750°F (400°C)
Tip - Type Mt1, MT2, MT3
Workstand Not Included
Power (Watts) 25W
Voltage - Input 120V
Features LED Light (3), Soft Grip
Includes -
For Use With/Related Products -
 
You May Also Be Interested In
  • 17530 - Aven Tools | 243-1156-ND DigiKey Electronics
  • 17530
  • Aven Tools
  • SLDRNG IRON STND W/TIP CLNR
  • Unit Price $7.68000
  • 243-1156-ND
  • 389261 - Multicore | 82-105-ND DigiKey Electronics
  • 389261
  • Multicore
  • 60/40 370 3% .015DIA./28SWG
  • Unit Price $19.82000
  • 82-105-ND
Additional Resources
Standard Package ? 1

03:57:43 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.50000 $20.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback