Add To Favorites
Product Overview
Digi-Key Part Number 255-3455-ND
Quantity Available 0

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

SP2-P-DC5V

Description RELAY GEN PURPOSE DPDT 15A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole

Documents & Media
Datasheets SP Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Online Catalog SP Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series SP
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 60.2mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 15A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 30ms
Release Time 20ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -50°C ~ 60°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 300 mW
Coil Resistance 83 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 255-3455
SP2-P-DC5V-ND
SP2PDC5V

19:25:51 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.96000 $20.96
10 19.91200 $199.12
25 18.86400 $471.60
50 17.81600 $890.80
100 16.76800 $1,676.80
250 15.72000 $3,930.00
500 14.67200 $7,336.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback