Add To Favorites
Product Overview
Digi-Key Part Number 516-3082-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

SP000063871

Description TRANSMITTER DIODE FIBER OPTIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Transmitter 650nm 2.1V 50mA Connector-less

Documents & Media
Datasheets SFH757 / SFH757V
Online Catalog SFH757V Series
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Wavelength 650nm
Spectral Bandwidth 25nm
Voltage - Forward (Vf) (Typ) 2.1V
Current - DC Forward (If) (Max) 50mA
Voltage - DC Reverse (Vr) (Max) 3V
Capacitance 30pF
Connector Type Connector-less
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 516-3082
SP000063871-ND

08:57:28 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.66000 $11.66
10 10.56000 $105.60
25 8.36000 $209.00
100 7.04000 $704.00
250 6.60000 $1,650.00
500 6.05000 $3,025.00
1,000 5.72000 $5,720.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback