Add To Favorites
Product Overview
Digi-Key Part Number 516-2213-ND
Quantity Available 881
Can ship immediately
Manufacturer

Manufacturer Part Number

SP000063814

Description TRANSMITTER DIODE FIBER OPTIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Transmitter 650nm 2.1V 50mA Connector-less

Documents & Media
Datasheets SFH756 / SFH756V
Online Catalog SFH756/SFH756V
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Wavelength 650nm
Spectral Bandwidth 25nm
Voltage - Forward (Vf) (Typ) 2.1V
Current - DC Forward (If) (Max) 50mA
Voltage - DC Reverse (Vr) (Max) 3V
Capacitance 30pF
Connector Type Connector-less
 
You May Also Be Interested In
Additional Resources
Standard Package ? 125
Other Names 516-2213
SP000063814-ND

21:36:06 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.83000 $12.83
10 11.61600 $116.16
25 9.19600 $229.90
100 7.74400 $774.40
250 7.26000 $1,815.00
500 6.65500 $3,327.50
1,000 6.29200 $6,292.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback