Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 516-2282-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SP000063802

Description TRANSMITTER DIODE FIBER OPTIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Transmitter 650nm 2.1V 50mA Connector-less

Documents & Media
Datasheets SFH756 / SFH756V
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Wavelength 650nm
Spectral Bandwidth 25nm
Voltage - Forward (Vf) (Typ) 2.1V
Current - DC Forward (If) (Max) 50mA
Voltage - DC Reverse (Vr) (Max) 3V
Capacitance 30pF
Connector Type Connector-less
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 516-2282
SP000063802-ND

03:11:04 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.12050 $4,096.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback