Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1436-1343-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SNP7GHS0C2

Description CBL CLIP HOSE BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Clamp, Hose Black 0.463" ~ 0.558" (11.76mm ~ 14.17mm)

Documents & Media
Datasheets SNP Drawing
SNP7GHS0C2 Spec Sheet
Product Attributes Select All
Categories
Manufacturer HellermannTyton
Series SNP
Packaging ? Bulk ?
Part Status Active
Type Clamp, Hose
Type Attributes Push-Fit
Opening Size 0.463" ~ 0.558" (11.76mm ~ 14.17mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6, Glass Filled
Color Black
Length 0.653" ~ 0.981" (16.59mm ~ 24.92mm)
Width 0.235" (5.97mm)
Height -
Panel Hole Size -
Material Thickness 0.070" (1.78mm)
Material Flammability Rating UL94 HB
Adhesive -
Features Heat Stabilized, Impact Resistant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 1436-1343

19:35:45 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.48190 $48.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback