Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1436-1173-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SNP18AGHS0M4

Description CBL CLIP HOSE BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Clamp, Hose Black 0.802" ~ 0.940" (20.37mm ~ 23.88mm)

Documents & Media
Datasheets SNP18A Drawing
SNP18AGHS0M4 Spec Sheet
Product Attributes Select All
Categories
Manufacturer HellermannTyton
Series SNP
Packaging ? Bulk ?
Part Status Active
Type Clamp, Hose
Type Attributes Push-Fit
Opening Size 0.802" ~ 0.940" (20.37mm ~ 23.88mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6, Glass Filled
Color Black
Length 0.958" ~ 1.418" (24.33mm ~ 36.02mm)
Width 0.240" (6.10mm)
Height -
Panel Hole Size -
Material Thickness 0.070" (1.78mm)
Material Flammability Rating UL94 HB
Adhesive -
Features Heat Stabilized, Impact Resistant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Additional Resources
Standard Package ? 1,000
Other Names 1436-1173

20:40:47 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.57102 $571.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback