Add To Favorites
Product Overview
Digi-Key Part Number 296-12489-ND
Quantity Available 96
Can ship immediately

Factory Stock ?: 720
Manufacturer

Manufacturer Part Number

SN74V293-10PZA

Description IC SYNC FIFO MEM 65536X18 80LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74V
Packaging ? Tray ?
Part Status Active
Memory Size 1.125M (64K x 18)(128K x 9)
Function Synchronous
Data Rate 100MHz
Access Time 6.5ns
Voltage - Supply 3.15V ~ 3.45V
Current - Supply (Max) 35mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support Yes
Retransmit Capability Yes
FWFT Support Yes
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (14x14)
Base Part Number 74V293
 
Additional Resources
Standard Package ? 90
Other Names 296-12489
SN74V29310PZA

09:13:29 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.41000 $40.41
10 37.70000 $377.00
25 36.12000 $903.00
100 32.73380 $3,273.38
250 31.60500 $7,901.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback