Add To Favorites
Product Overview
Digi-Key Part Number 296-18813-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SN74LVC32373AZKER

Description IC 32BIT TRANSP D-TYP 96-BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-PBGA MICROSTAR (13.6x5.6)

Documents & Media
Datasheets SN74LVC32373A
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 4
Delay Time - Propagation 2.1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74LVC32373
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 296-18813-2

09:12:47 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.39120 $2,391.20
2,000 2.27164 $4,543.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-18813-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: $4.66000
  • Digi-Reel® ? : 296-18813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback