Add To Favorites
Product Overview
Digi-Key Part Number 296-12755-1-ND
Quantity Available 16,972
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC2G74DCUR

Description IC D-TYPE POS TRG SNGL US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC2G74
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Iq) 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number 74LVC2G74
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12755-1

09:45:12 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.46700 $4.67
100 0.34900 $34.90
500 0.27418 $137.09
1,000 0.21187 $211.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12755-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.18755
  • Digi-Reel® ? : 296-12755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,997 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26623-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.54396
  • Cut Tape (CT) ? : 296-26623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,534 - Immediate
  • Unit Price: $0.86000
  • Digi-Reel® ? : 296-26623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,534 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32327-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22040
  • Cut Tape (CT) ? : 296-32327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,598 - Immediate
  • Unit Price: $0.59000
  • Digi-Reel® ? : 296-32327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,598 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC2G74DCURE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22040
  • Tape & Reel (TR) ? : SN74LVC2G74DCUTE4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.40650
  • Tape & Reel (TR) ? : SN74LVC2G74DCUTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.40650
Send Feedback