Add To Favorites
Product Overview
Digi-Key Part Number 296-17018-6-ND
Quantity Available 23,528
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1T45YZPR

Description IC BUS TRANSCVR TRI-ST 6DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA, 6-WCSP (1.4x0.9)

Documents & Media
Datasheets SN74LVC1T45 Datasheet
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
Base Part Number 74LVC1T45
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17018-6

15:14:42 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.50300 $5.03
100 0.38570 $38.57
500 0.30488 $152.44
1,000 0.24390 $243.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17018-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.22940
  • Cut Tape (CT) ? : 296-17018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,528 - Immediate
  • Unit Price: $0.57000
Send Feedback