Add To Favorites
Product Overview
Digi-Key Part Number 296-16844-6-ND
Quantity Available 154,571
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1T45DCKR

Description IC BUS TRANSCVR TRI-ST SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6

Documents & Media
Datasheets SN74LVC1T45 Datasheet
Product Training Modules Voltage Level Translation
Manufacturer Product Page SN74LVC1T45DCKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number 74LVC1T45
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16844-6

16:52:38 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16844-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.20460
  • Cut Tape (CT) ? : 296-16844-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 154,571 - Immediate
  • Unit Price: $0.60000
  • Tape & Reel (TR) ? : 296-32317-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,500 - Immediate
  • Unit Price: $0.35720
  • Cut Tape (CT) ? : 296-32317-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,706 - Immediate
  • Unit Price: $0.59000
  • Digi-Reel® ? : 296-32317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback