Add To Favorites
Product Overview
Digi-Key Part Number 296-15582-1-ND
Quantity Available 7,517
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G97DCKR

Description IC CONFIG MULT-FUNC GATE SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6

Documents & Media
Datasheets SN74LVC1G97
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
PCN Assembly/Origin Mult Devices 02/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number 74LVC1G97
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15582-1

08:35:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29500 $2.95
100 0.20110 $20.11
500 0.15080 $75.40
1,000 0.11309 $113.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15582-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10065
  • Digi-Reel® ? : 296-15582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,517 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32311-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.50760
  • Cut Tape (CT) ? : 296-32311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,745 - Immediate
  • Unit Price: $0.83000
  • Digi-Reel® ? : 296-32311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,745 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC1G97DCKRE4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09455
  • Tape & Reel (TR) ? : SN74LVC1G97DCKRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09455
  • Tape & Reel (TR) ? : SN74LVC1G97DCKTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.34560
Send Feedback