Add To Favorites
Product Overview
Digi-Key Part Number 296-18588-1-ND
Quantity Available 20,659
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G373DBVR

Description IC LTCH D-TYP SGL 3-OUT SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SOT-23-6

Documents & Media
Datasheets SN74LVC1G373
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 1:1
Output Type Tri-State
Voltage - Supply 1.65 V ~ 5.5 V
Independent Circuits 1
Delay Time - Propagation 1ns
Current - Output High, Low 32mA, 32mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number 74LVC1G373
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18588-1

16:32:39 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30000 $3.00
100 0.20440 $20.44
500 0.15326 $76.63
1,000 0.11495 $114.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18588-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.10230
  • Digi-Reel® ? : 296-18588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,659 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1G373DBVRE4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09610
Send Feedback