Add To Favorites
Product Overview
Digi-Key Part Number 296-3833-6-ND
Quantity Available 27,719
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LV4053APWR

Description IC TRIP 2-CH MUX/DEMUX 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3 Circuit IC Switch 2:1 75 Ohm 16-TSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 75 Ohm
Channel-to-Channel Matching (ΔRon) 1.3 Ohm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 50MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -45dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number SN74LV4053A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-3833-6

01:20:46 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.35500 $3.55
100 0.26530 $26.53
500 0.20848 $104.24
1,000 0.16109 $161.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3833-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $0.14260
  • Cut Tape (CT) ? : 296-3833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,719 - Immediate
  • Unit Price: $0.42000
  • Tube ? : 296-3833-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,329 - Immediate
  • Unit Price: $0.48000
  • Tape & Reel (TR) ? : 296-28670-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.52640
  • Cut Tape (CT) ? : 296-28670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.87000
  • Digi-Reel® ? : 296-28670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback