Add To Favorites
SN74HC14N Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.46900 $4.69
25 0.43760 $10.94
100 0.35000 $35.00
500 0.27500 $137.50
1,000 0.21250 $212.50
2,500 0.19375 $484.38
5,000 0.18125 $906.25
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-1577-5-ND
Copy   296-1577-5-ND
Quantity Available 30,482
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74HC14N

Copy   SN74HC14N
Description IC INVERTER SCHMITT 6CH 14DIP
Copy   IC INVERTER SCHMITT 6CH 14DIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-PDIP

Copy   Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3 V ~ 1.2 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Base Part Number 74HC14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74HC175N - Texas Instruments | 296-8257-5-ND DigiKey Electronics
  • SN74HC175N
  • Texas Instruments
  • IC FF D-TYPE SNGL 4BIT 16DIP
  • Unit Price $0.50000
  • 296-8257-5-ND
  • SN74HC74N - Texas Instruments | 296-1602-5-ND DigiKey Electronics
  • SN74HC74N
  • Texas Instruments
  • IC FF D-TYPE DUAL 1BIT 14DIP
  • Unit Price $0.48000
  • 296-1602-5-ND
  • SN74HC08N - Texas Instruments | 296-1570-5-ND DigiKey Electronics
  • SN74HC08N
  • Texas Instruments
  • IC GATE AND 4CH 2-INP 14DIP
  • Unit Price $0.48000
  • 296-1570-5-ND
  • TLC372CP - Texas Instruments | 296-1845-5-ND DigiKey Electronics
  • TLC372CP
  • Texas Instruments
  • IC DUAL DIFF COMP 8-DIP
  • Unit Price $1.17000
  • 296-1845-5-ND
Additional Resources
Standard Package ? 25
Other Names 296-1577
296-1577-5
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-36141-5-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.19375

12:14:00 10/22/2018