SN74AHCT14N Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Price & Procurement
2,944 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.36200 $3.62
25 0.33760 $8.44
100 0.27010 $27.01
250 0.25080 $62.70
500 0.21222 $106.11
1,000 0.16398 $163.98
2,500 0.15925 $398.13

Submit a request for quotation on quantities greater than those displayed.

SN74AHCT14N

Datasheet
Digi-Key Part Number 296-4674-5-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AHCT14N
Copy  
Description IC INVERT SCHMITT 6CH 6-IN 14DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHCT
Packaging Tube 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 0.6V
Logic Level - High 1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL 8.1ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Base Part Number 74AHCT14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHCT04N

IC INVERTER 6CH 6-INP 14DIP

Texas Instruments

$0.42000 Details

TBD62783APG

IC PWR SWITCH N-CHAN 1:1 18DIP

Toshiba Semiconductor and Storage

$1.71000 Details

SN74AHC04N

IC INVERTER 6CH 6-INP 14DIP

Texas Instruments

$0.42000 Details

CD74HC32E

IC GATE OR 4CH 2-INP 14DIP

Texas Instruments

$0.60000 Details

SN74HCT08N

IC GATE AND 4CH 2-INP 14DIP

Texas Instruments

$0.44000 Details

SN74HC14N

IC INVERT SCHMITT 6CH 6-IN 14DIP

Texas Instruments

$0.74000 Details
Additional Resources
Standard Package 25
Other Names 296-4674-5
SN74AHCT14NE4
SN74AHCT14NE4-ND
SN74AHCT14NG4
SN74AHCT14NG4-ND