Add To Favorites
Product Overview
Digi-Key Part Number 296-27993-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65LV1023ARHBT

Description IC SERIAL/DESERIAL 10:1 32-VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

660Mbps Serializer 10 Input 1 Output 32-VQFN (5x5)

Documents & Media
Datasheets SN65LV1023A, 1224B Datasheet
PCN Part Status Change Mult Device Status Update 6/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer
Data Rate 660Mbps
Input Type LVTTL
Output Type LVDS
Number of Inputs 10
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number 65LV1023
 
Additional Resources
Standard Package ? 1
Other Names 296-27993-1

17:37:14 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.79000 $9.79
10 8.84200 $88.42
100 7.32080 $732.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19317-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $4.56820
  • Cut Tape (CT) ? : 296-19317-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
  • Unit Price: $8.61000
  • Digi-Reel® ? : 296-19317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27993-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $6.78812
  • Digi-Reel® ? : 296-27993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback