Add To Favorites
Product Overview
Digi-Key Part Number SN54N-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 118
Manufacturer

Manufacturer Part Number

SN54N

Description PLIERS ELEC LONG NOSE 5"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Electronics Pliers Long Nose Serrated 5.00" (127.0mm)

Documents & Media
Datasheets Xcelite® Tool Catalog
Online Catalog SN54
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Active
Tool Type Electronics
Tip - Type Long Nose
Tip - Shape Straight
Jaw - Type Serrated
Features ESD Safe, Soft Grips
Length 5.00" (127.0mm)
Weight 0.15 lb (68.04g)
 
You May Also Be Interested In
  • 44011 - Aven Tools | 243-1005-ND DigiKey Electronics
  • 44011
  • Aven Tools
  • KNIFE PRECISION WITH #11 BLADE
  • Unit Price $5.47000
  • 243-1005-ND
Additional Resources
Standard Package ? 6
Other Names SN54
SN54-ND
SN54H

09:08:56 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.70000 $23.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback