USD
Favorite

SMLZ14EGTT86A Blue-Green 528nm LED Indication - Discrete 3.4V 2-PLCC
Price & Procurement
898 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.05800 $10.58
100 0.65100 $65.10
500 0.55336 $276.68
1,000 0.45570 $455.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-1188-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.43400
  • Digi-Reel®  : 846-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 898 - Immediate
  • Unit Price: Digi-Reel®

SMLZ14EGTT86A

Datasheet
Digi-Key Part Number 846-1188-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMLZ14EGTT86A
Copy  
Description LED BLUE-GREEN CLEAR 1411 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue-Green 528nm LED Indication - Discrete 3.4V 2-PLCC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-Z1
Packaging Cut Tape (CT) 
Part Status Active
Color Blue-Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1100mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 528nm
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SN74LVC06ARGYR

IC INVERTER 6CH 6-INP 14VQFN

Texas Instruments

$0.46000 Details

KSC941J LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.71000 Details

5003340160

CONN PLUG 16POS SMD GOLD

Molex

$1.01000 Details
Additional Resources
Standard Package 1
Other Names 846-1188-1