USD
Favorite

SML-Z14UTT86C Red 620nm LED Indication - Discrete 1.9V 1411 (3528 Metric)
Price & Procurement
1,436 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.53200 $5.32
100 0.34130 $34.13
500 0.29348 $146.74
1,000 0.22659 $226.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SML-Z14UTT86CTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19500
  • Digi-Reel®  : SML-Z14UTT86CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,436 - Immediate
  • Unit Price: Digi-Reel®

SML-Z14UTT86C

Datasheet
Digi-Key Part Number SML-Z14UTT86CCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-Z14UTT86C
Copy  
Description LED RED CLEAR 3528 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 620nm LED Indication - Discrete 1.9V 1411 (3528 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101, SML-Z14
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 224mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak -
Features -
Package / Case 1411 (3528 Metric)
Supplier Device Package 3528 (1411)
Size / Dimension 3.50mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names SML-Z14UTT86CCT