Add To Favorites
Product Overview
Digi-Key Part Number 67-1003-6-ND
Quantity Available 28,843
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX1206IW-TR

Description LED RED DIFFUSED 1206 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red LED Indication - Discrete 2V 1206 (3216 Metric)

Documents & Media
Datasheets SML-LX1206IW-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert of Compliance
Online Catalog SML-LX1206 Rectangle with Flat Top 1206 Package LEDs
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 6mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
  • 929955-06 - 3M | 929955-06-ND DigiKey Electronics
  • 929955-06
  • 3M
  • SHORTING JUMPER GLD/NICKEL BLUE
  • Unit Price $0.45000
  • 929955-06-ND
Additional Resources
Standard Package ? 1
Other Names 67-1003-6

21:26:29 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31000 $3.10
25 0.26880 $6.72
100 0.20680 $20.68
250 0.16804 $42.01
500 0.12408 $62.04
1,000 0.10340 $103.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1003-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.08460
  • Cut Tape (CT) ? : 67-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,843 - Immediate
  • Unit Price: $0.44000
Send Feedback