Add To Favorites
Product Overview
Digi-Key Part Number 67-1003-1-ND
Quantity Available 35,224
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX1206IW-TR

Description LED RED DIFFUSED 1206 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red LED Indication - Discrete 2V 1206 (3216 Metric)

Documents & Media
Datasheets SML-LX1206IW-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert of Compliance
Online Catalog SML-LX1206 Rectangle with Flat Top 1206 Package LEDs
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 6mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1003-1
SML-LX1206ID
SML-LX1206IW

01:01:49 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39600 $3.96
25 0.30360 $7.59
100 0.19800 $19.80
250 0.14520 $36.30
500 0.12320 $61.60
1,000 0.10120 $101.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1003-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.08000
  • Digi-Reel® ? : 67-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback