USD
Favorite

SML-D14WWT86A Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Price & Procurement
95 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32400 $3.24
100 0.18890 $18.89
500 0.12952 $64.76
1,000 0.10794 $107.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SML-D14WWT86ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09252
  • Digi-Reel®  : SML-D14WWT86ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: Digi-Reel®

SML-D14WWT86A

Datasheet
Digi-Key Part Number SML-D14WWT86ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-D14WWT86A
Copy  
Description MINI-MOLD CHIP LED
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets SML-D14x(A) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-D14(A)
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 180mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names SML-D14WWT86ACT