USD
Favorite

SML-D14MWT86A Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Price & Procurement
1,907 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30800 $3.08
100 0.17990 $17.99
500 0.12336 $61.68
1,000 0.10280 $102.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SML-D14MWT86ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09252
  • Digi-Reel®  : SML-D14MWT86ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,907 - Immediate
  • Unit Price: Digi-Reel®

SML-D14MWT86A

Datasheet
Digi-Key Part Number SML-D14MWT86ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-D14MWT86A
Copy  
Description MINI-MOLD CHIP LED
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-D14(A)
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow-Green
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 571nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-D14VWT86A

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

$0.38000 Details

LT3748EMS#PBF

IC REG CTRLR FLYBACK 16MSOP

Analog Devices Inc.

$7.76000 Details
Additional Resources
Standard Package 1
Other Names SML-D14MWT86ACT