Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1305-6-ND
Quantity Available 56,890
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-311YTT86

Description LED YELLOW CLEAR 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Detailed Description

Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2.5mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
Base Part Number SML-311
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1305-6

14:46:12 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27700 $2.77
25 0.24040 $6.01
100 0.18480 $18.48
250 0.15016 $37.54
500 0.11088 $55.44
1,000 0.09240 $92.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1305-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.08400
  • Cut Tape (CT) ? : 511-1305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,890 - Immediate
  • Unit Price: $0.39000
Send Feedback