Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1300-6-ND
Quantity Available 36,517
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-310PTT86

Description LED GREEN CLEAR 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Detailed Description

Green LED Indication - Discrete 2.2V 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 555nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
Base Part Number SML-310
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1300-6

10:05:16 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34700 $3.47
25 0.26560 $6.64
100 0.17330 $17.33
250 0.12704 $31.76
500 0.10780 $53.90
1,000 0.08855 $88.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1300-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.07000
  • Cut Tape (CT) ? : 511-1300-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,517 - Immediate
  • Unit Price: $0.48000
Send Feedback