Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1286-6-ND
Quantity Available 178,487
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-210LTT86

Description LED RED CLEAR 0805 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Detailed Description

Red LED Indication - Discrete 1.75V 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.75V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
Base Part Number SML-210
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1286-6

02:12:26 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29700 $2.97
25 0.25760 $6.44
100 0.19800 $19.80
250 0.16088 $40.22
500 0.11880 $59.40
1,000 0.09900 $99.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1286-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 174,000 - Immediate
  • Unit Price: $0.08100
  • Cut Tape (CT) ? : 511-1286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 178,487 - Immediate
  • Unit Price: $0.42000
Send Feedback