USD
Favorite

In Stock: 2,985
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.43300 $4.33
100 0.27750 $27.75
500 0.23866 $119.33
1,000 0.18426 $184.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 511-1279-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.16650
  • Digi-Reel®  : 511-1279-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,985 - Immediate
  • Unit Price: Digi-Reel®

SML-012YTT86A

Datasheet
Digi-Key Part Number 511-1279-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-012YTT86A
Copy  
Description LED YELLOW CLEAR 3020 SMD
Copy  
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 1208 (3020 Metric)

Copy  
Documents & Media
Datasheets SML-01 Series Datasheet
PCN Obsolescence/ EOL DK OBS NOTICE
EDA / CAD Models SML-012YTT86A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-01
Packaging Cut Tape (CT) 
Part Status Obsolete
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style Rectangle with Flat Top
Lens Size 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
Base Part Number SML-01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 511-1279-1