Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1274-1-ND
Quantity Available 3,376
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-010VTT86

Description LED RED CLEAR 1208 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Detailed Description

Red LED Indication - Discrete 2V 1208 (3020 Metric)

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6.3mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 650nm
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
Base Part Number SML-01
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1274-1

01:47:57 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.47800 $4.78
25 0.39000 $9.75
100 0.31190 $31.19
250 0.26316 $65.79
500 0.22416 $112.08
1,000 0.17543 $175.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1274-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.14619
  • Digi-Reel® ? : 511-1274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback