Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1273-1-ND
Quantity Available 6,792
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-010PTT86

Description LED GREEN CLEAR 1208 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Green LED Indication - Discrete 2.2V 1208 (3020 Metric)

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6.3mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 555nm
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
Base Part Number SML-01
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1273-1

21:27:34 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.39000 $3.90
25 0.32520 $8.13
100 0.28030 $28.03
250 0.25024 $62.56
500 0.21522 $107.61
1,000 0.16617 $166.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1273-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.15015
  • Digi-Reel® ? : 511-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback