• Obsolete item.
Product Overview
Digi-Key Part Number 897-1127-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMJE3V08W1P3-GA

Description MOD LED HB ACRICH2 220V 560-660
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine Acrich2 White Round

Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich2
Packaging ? Tray ?
Part Status Obsolete
Type LED Engine
Color White
CCT (K) 3000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 650 lm (Typ)
Current - Test -
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test 67 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 46.00mm Diameter
Height 2.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Related Products
Additional Resources
Standard Package ? 50
Other Names 897-1127
897-1133
897-1133-ND
SMJE3V08W1P3 (220) (560-660)
SMJE3V08W1P3 (220) (660-765)
SMJE3V08W1P3-HF-GA
SMJE3V08W1P3-LF-GA
SMJE3V08W1P3GA

05:28:31 2/22/2018

Send Feedback