USD
Favorite

SMF7V5TFTR 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount PMDU
Price & Procurement
2,995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.29200 $2.92
100 0.20340 $20.34
500 0.12882 $64.41
1,000 0.10034 $100.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMF7V5TFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10170
  • Digi-Reel®  : SMF7V5TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

SMF7V5TFTR

Datasheet
Digi-Key Part Number SMF7V5TFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF7V5TFTR
Copy  
Description SMF7V5TF IS A TRANSIENT VOLTAGE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount PMDU

Copy  
Documents & Media
Datasheets SMF7V5TF Datasheet
EDA / CAD Models SMF7V5TFTR by Ultra Librarian
Online Catalog Automotive, AEC-Q101, SMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Current - Peak Pulse (10/1000µs) 15.5A
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMF11VTFTR

SMF11VTF IS A TRANSIENT VOLTAGE

Rohm Semiconductor

$0.39000 Details
Additional Resources
Standard Package 1
Other Names SMF7V5TFCT