Add To Favorites
Product Overview
Digi-Key Part Number 480-5344-6-ND
Quantity Available 1,130
Can ship immediately
Manufacturer

Manufacturer Part Number

SMD2440-011

Description PHOTODIODE DETECT SMD GLASS LENS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Phototransistor 880nm Top View 2-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SMD
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 28°
Power - Max 125mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-5344-6

01:42:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.14000 $7.14
10 5.22100 $52.21
25 4.88800 $122.20
100 4.32530 $432.53
250 4.13872 $1,034.68
500 3.97758 $1,988.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5344-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.44380
  • Cut Tape (CT) ? : 480-5344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,130 - Immediate
  • Unit Price: $7.14000
  • Bulk ? : 480-5187-ND
  • Minimum Quantity: 1
  • Quantity Available: 184 - Immediate
  • Unit Price: $6.69000
  • Tape & Reel (TR) ? : 480-3608-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $3.57379
  • Cut Tape (CT) ? : 480-3608-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $7.05000
  • Digi-Reel® ? : 480-3608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback