Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 480-5186-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

SMD2420-001

Description PHOTODIODE DETECT SMD GLASS LENS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Photodiode 880nm 20ns

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SMD
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Wavelength 880nm
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 5nA
Active Area -
Viewing Angle -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-5186
SMD2420-001-ND
SMD2420001

15:32:38 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.22000 $9.22
10 8.35200 $83.52
25 6.61200 $165.30
100 5.56800 $556.80
250 5.22000 $1,305.00
500 4.78500 $2,392.50
1,000 4.52400 $4,524.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMD2420-021-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.66700
Send Feedback