USD
Add To Favorites
SMD1NL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.00000 $17.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMD1NL-ND
Copy   SMD1NL-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMD1NL

Copy   SMD1NL
Description REMOVAL KIT LEAD FREE F/COMP SMD
Copy   REMOVAL KIT LEAD FREE F/COMP SMD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets SMD1NL
MSDS Material Safety Datasheet SMDxNL, SMD6000 MSDS
Online Catalog Solder Accessories
Product Attributes Select All
Categories
Manufacturer Chip Quik Inc.
Series -
Part Status Active
Accessory Type Solder Removal Kit
For Use With/Related Products -
Shelf Life 24 Months
Digi-Key Storage -
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • SMD1 - Chip Quik Inc. | SMD1-ND DigiKey Electronics
  • SMD1
  • Chip Quik Inc.
  • REMOVAL KIT FOR COMPONENTS SMD
  • Unit Price $16.00000
  • SMD1-ND
  • 80-1-5 - Chemtronics | 80-1-5-ND DigiKey Electronics
  • 80-1-5
  • Chemtronics
  • DESOLDER BRAID ROSIN 0.03" 5'
  • Unit Price $4.60000
  • 80-1-5-ND
  • 830-34155 - MG Chemicals | 473-1118-ND DigiKey Electronics
  • 830-34155
  • MG Chemicals
  • WIPES ELECTRONICS 280 PIECES
  • Unit Price $6.74000
  • 473-1118-ND
  • EROP7SA - Apex Tool Group | EROP7SA-ND DigiKey Electronics
  • EROP7SA
  • Apex Tool Group
  • TWEEZER POINTED MICRO 4.50"
  • Unit Price $4.30000
  • EROP7SA-ND
  • Q-C-25 - MENDA/EasyBraid | EB1025-ND DigiKey Electronics
  • Q-C-25
  • MENDA/EasyBraid
  • DESOLDER BRAID ROSIN 0.075" 25'
  • Unit Price $13.59000
  • EB1025-ND
Additional Resources
Standard Package ? 1
Other Names SMD 1NL

10:20:28 9/17/2019