Add To Favorites
Product Overview
Digi-Key Part Number SMD125F-2DKR-ND
Quantity Available 13,651
Can ship immediately
Manufacturer

Manufacturer Part Number

SMD125F-2

Description PTC RESET FUSE 15V 1.25A 2SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 1.25A Ih Surface Mount 2-SMD

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, SMD
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 1.25A
Current - Trip (It) 2.5A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 70 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • EZJ-S2YD472 - Panasonic Electronic Components | P472ZJCT-ND DigiKey Electronics
  • EZJ-S2YD472
  • Panasonic Electronic Components
  • VARISTOR 50V 0805
  • Unit Price $0.62000
  • P472ZJCT-ND
  • ASMD050F-2 - Littelfuse Inc. | ASMD050F-2CT-ND DigiKey Electronics
  • ASMD050F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 60V 370MA 2SMD
  • Unit Price $0.85000
  • ASMD050F-2CT-ND
Additional Resources
Standard Package ? 1
Other Names SMD125F-2DKR
SMD125FDKR
SMD125FDKR-ND

03:59:16 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
5 0.66200 $3.31
10 0.64100 $6.41
50 0.53920 $26.96
100 0.44770 $44.77
250 0.40700 $101.75
500 0.34596 $172.98
1,000 0.30525 $305.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMD125F-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.25900
  • Cut Tape (CT) ? : SMD125F-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,651 - Immediate
  • Unit Price: $0.68000
Send Feedback