Add To Favorites
SMCJ16CAQ-13-F 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.97100 $9.71
100 0.75690 $75.69
500 0.62530 $312.65
1,000 0.49365 $493.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ16CAQ-13-FDICT-ND
Copy   SMCJ16CAQ-13-FDICT-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ16CAQ-13-F

Copy   SMCJ16CAQ-13-F
Description TRANSIENT VOLTAGE SUPPRESSOR,SMC
Copy   TRANSIENT VOLTAGE SUPPRESSOR,SMC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC

Copy   26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 57.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMCJ16CAQ-13-FDICT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SMCJ16CAQ-13-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
  • Unit Price: Digi-Reel®

17:09:36 4/22/2019