Add To Favorites
Product Overview
Digi-Key Part Number 399-6445-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMC5.7223K100J33TR12

Description CAP FILM 0.022UF 10% 100VDC 2220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.022µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)

Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMC Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features High Temperature
 
Additional Resources
Standard Package ? 2,400
Other Names 399-6445-2
F125PP223K100V
SMC57223K100J33TR12

15:26:01 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 0.99670 $2,392.09
4,800 0.95979 $4,606.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 399-6445-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,275 - Immediate
  • Unit Price: $2.89000
  • Digi-Reel® ? : 399-6445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback