Add To Favorites
Product Overview
Digi-Key Part Number TL362-ND
Quantity Available 14
Can ship immediately

Manufacturer Part Number


Description UPS 1500VA 8OUT LCD DISP USB
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Manufacturer Tripp Lite
Series Smart Pro®
Part Status Active
Type Line Interactive (Input Regulation)
Applications Desktop, Home Theater
Form Rackmount
Power - Rated 1.5kVA / 900W
AC Outlets 8 (UPS)
Backup Time - Max Load 3.5 minutes
Media Lines Protected RJ45
Voltage - Output 120V
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Cord Length 6' (1.83m)
Size / Dimension 10.500" L x 17.252" W (266.70mm x 438.20mm)
Height 3.500" (88.90mm)
Weight 30 lbs (13.6kg)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TL362

21:10:01 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 290.49000 $290.49
5 285.72800 $1,428.64
10 276.20500 $2,762.05
25 253.34640 $6,333.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback