Add To Favorites
SMAJ30AQ-13-F 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.34300 $3.43
100 0.25610 $25.61
500 0.20122 $100.61
1,000 0.15548 $155.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMAJ30AQ-13-FDICT-ND
Copy   SMAJ30AQ-13-FDICT-ND
Quantity Available 4,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ30AQ-13-F

Copy   SMAJ30AQ-13-F
Description TRANSIENT VOLTAGE SUPPRESSOR,SMA
Copy   TRANSIENT VOLTAGE SUPPRESSOR,SMA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA

Copy   48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 8.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Environmental & Export Classifications
Lead Free Status Contains lead
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMAJ30AQ-13-FDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ30AQ-13-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13764
  • Digi-Reel® ? : SMAJ30AQ-13-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,998 - Immediate
  • Unit Price: Digi-Reel®

23:47:50 7/18/2019