Add To Favorites
SMAJ20AQ-13-F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37700 $3.77
100 0.28170 $28.17
500 0.22134 $110.67
1,000 0.17103 $171.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMAJ20AQ-13-FDICT-ND
Copy   SMAJ20AQ-13-FDICT-ND
Quantity Available 4,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ20AQ-13-F

Copy   SMAJ20AQ-13-F
Description TRANSIENT VOLTAGE SUPPRESSOR,SMA
Copy   TRANSIENT VOLTAGE SUPPRESSOR,SMA
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 12.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMAJ20AQ-13-FDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ20AQ-13-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15140
  • Digi-Reel® ? : SMAJ20AQ-13-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,700 - Immediate
  • Unit Price: Digi-Reel®

18:28:34 2/20/2019