USD
Favorite

Photo Not Available
SMA58 RF Amplifier IC General Purpose 2MHz ~ 700MHz
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 225.42000 $225.42
10 211.32700 $2,113.27
25 200.76080 $5,019.02
100 190.19460 $19,019.46
250 183.15036 $45,787.59
500 179.62824 $89,814.12

Submit a request for quotation on quantities greater than those displayed.

SMA58

Datasheet
Digi-Key Part Number 1465-SMA58-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMA58
Copy  
Description AMPLIFIER,SURFACE MOUNT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Amplifier IC General Purpose 2MHz ~ 700MHz

Copy  
Documents & Media
Datasheets A58, SMA58
Online Catalog MACOM Technology Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series SMA58
Packaging Tray 
Part Status Active
Frequency 2MHz ~ 700MHz
P1dB 19dBm
Gain 11.5dB
Noise Figure 4dB
RF Type General Purpose
Voltage - Supply 15V
Current - Supply 65mA
Test Frequency 2MHz ~ 700MHz
Package / Case 4-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-SMA58