USD
Favorite

Photo Not Available
SMA1 RF Amplifier IC General Purpose 1MHz ~ 600MHz
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 188.96000 $188.96
10 177.14900 $1,771.49
25 168.29160 $4,207.29
100 159.43410 $15,943.41
250 153.52908 $38,382.27
500 150.57660 $75,288.30

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1465-SMA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMA1
Copy  
Description AMPLIFIER,SURFACE MOUNT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Amplifier IC General Purpose 1MHz ~ 600MHz

Copy  
Documents & Media
Datasheets A1, SMA1
Online Catalog MACOM Technology Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series SMA1
Packaging Tray 
Part Status Active
Frequency 1MHz ~ 600MHz
P1dB -1dBm
Gain 16dB
Noise Figure 2.4dB
RF Type General Purpose
Voltage - Supply 15V
Current - Supply 9mA
Test Frequency 1MHz ~ 600MHz
Package / Case 4-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-SMA1