Add To Favorites
Product Overview
Digi-Key Part Number SOU1657-ND
Quantity Available 6,174
Can ship immediately
Manufacturer

Manufacturer Part Number

SM20ML-1D70

Description CONTACT PIN 20-22AWG CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Gold Crimp 20-22 AWG Stamped

Documents & Media
Featured Product UTS Series Connectors
TRIM TRIO™ Connectors
Online Catalog Trim Trio® SM/SC-M
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness 5.11µin (0.13µm)
 
For Use With
  • UTG0128P - Souriau | SOU1107-ND DigiKey Electronics
  • UTG0128P
  • Souriau
  • CONN RCPT HSNG MALE 8POS PNL MNT
  • Unit Price $12.61000
  • SOU1107-ND
  • UTG018-23P - Souriau | SOU1113-ND DigiKey Electronics
  • UTG018-23P
  • Souriau
  • CONN RCPT HSNG MALE 23POS PNL MT
  • Unit Price $11.45000
  • SOU1113-ND
Tooling
  • S16SCM20 - Souriau | SOU1740-ND DigiKey Electronics
  • S16SCM20
  • Souriau
  • TOOL DIE CRIMP 20-24AWG 16CONT
  • Unit Price $275.59000
  • SOU1740-ND
  • Photo Not Available
  • N20RT-29
  • Souriau
  • TOOL DIE SET FOR M8ND 20-22AWG
  • Unit Price $6,044.32000
  • N20RT29-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names SM20ML1D70
SOU1657

07:48:00 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88300 $8.83
25 0.83120 $20.78
50 0.79640 $39.82
100 0.76180 $76.18
250 0.69252 $173.13
500 0.62326 $311.63
1,000 0.55402 $554.02
2,500 0.50208 $1,255.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback