Add To Favorites
Product Overview
Digi-Key Part Number 492-1534-1-ND
Quantity Available 2,175
Can ship immediately
Manufacturer

Manufacturer Part Number

SM1206UV-395-IL

Description EMITTER UV 398NM 25MA 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Ultraviolet (UV) Emitter 398nm 3.4V 25mA 30° 1206 (3216 Metric)

Documents & Media
Datasheets SM1206UV-395-IL
Mfg CAD Models SM1206xx.igs
Online Catalog SM1206UV-395-IL
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 25mA
Radiant Intensity (Ie) Min @ If -
Wavelength 398nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 30°
Orientation Top View
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1534-1

19:23:17 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.98000 $19.80
25 1.46880 $36.72
100 1.27710 $127.71
250 1.14940 $287.35
500 1.02168 $510.84
1,000 0.87801 $878.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1534-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.77400
  • Digi-Reel® ? : 492-1534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback