Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1228-ND
Quantity Available 8,525
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR-322VR3F

Description LED RED DIFF 3MM ROUND T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Red 630nm LED Indication - Discrete 2V Radial

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Color Red
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 10mcd
Lens Style/Size Round with Domed Top, 3.10mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 50°
Mounting Type Through Hole
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.40mm
Base Part Number SLR-322
 
Kits
Additional Resources
Standard Package ? 2,000
Other Names 511-1228
SLR-322VR3FL
SLR-322VR3FM
SLR-322VR3FN
SLR-322VR3FP
SLR322VR3F

17:11:29 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39500 $3.95
25 0.32280 $8.07
100 0.25820 $25.82
250 0.21788 $54.47
500 0.18562 $92.81
1,000 0.14526 $145.26
2,500 0.13316 $332.89
5,000 0.12105 $605.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback