• Obsolete item.
Product Overview
Digi-Key Part Number 475-2573-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SLG2016

Description INTELLIGENT DISP 4CHAR 5X7 GRN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 5 x 7 Green 7-Bit ASCII 0.78" L x 0.40" W x 0.20" H (19.7mm x 10.2mm x 5.1mm)

Documents & Media
Datasheets SL(R,O,G,Y)2016
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Alphanumeric Intelligent Display®
Part Status Obsolete
Millicandela Rating 75µcd
Internal Connection -
Size / Dimension 0.78" L x 0.40" W x 0.20" H (19.7mm x 10.2mm x 5.1mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 475-2573
Q68000A8642
SLG2016-ND

01:37:29 2/20/2018

Send Feedback